- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281742-3
281742-3
TE Connectivity / AMP Brand
HEADER HE14 RA 2X3 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER HE14 RA 2X3 P
Product Highlights:
- Header
- Number of Positions = 6
- Number of Rows = Dual
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2817423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281742-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
305
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$1.506
250
$1.502
500
$1.498
1,000
$1.494
2,000
$0.920
3,000
$0.728
4,000 +
$0.713
Click for Quote
Log in
to unlock special pricing