- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281740-2
281740-2
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Package
Search Keywords: 2817402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281740-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
Order Increment:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,300
$2.148
2,600
$1.137
3,900
$0.800
5,200 +
$0.784
Click for Quote
Log in
to unlock special pricing