Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281739-6

The 281739-6 is a 12-position (2x6), straight, double-row header with a 2.54 mm pitch for PCB mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 281739-6 is a 12-position (2x6), straight, double-row header with a 2.54 mm pitch for PCB mounting.
Product Highlights:
  • Header
  • Number of Positions = 12
  • Number of Rows = Dual
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 2817396
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281739-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 281739-6 RoHS compliant?
Yes, 281739-6 is RoHS compliant.
What is the lead time for 281739-6?
The standard lead time for 281739-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,343
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.32
100
$2.07
250
$1.86
500
$1.73
1,000
$1.51
1,500
$1.50
2,000 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!