- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 281737-2
281737-2
TE Connectivity / AMP Brand
Flag Terminal RCP Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Flag Terminal RCP Automotive
Search Keywords: 2817372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281737-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Flag Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$0.0946
5,000
$0.0905
7,500
$0.0902
10,000
$0.0892
25,000
$0.0789
50,000
$0.0724
100,000
$0.0723
150,000 +
$0.0721
Click for Quote
Log in
to unlock special pricing