- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281734-2
281734-2
TE Connectivity / AMP Brand
POSITIVE LOCK 312 HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 312 HOUSING RECEPTACLE
Search Keywords: 2817342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281734-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2600
Order Increment:
1300
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2,600
$0.3084
5,200
$0.1898
7,800
$0.1503
10,400 +
$0.1472
Click for Quote
Log in
to unlock special pricing