- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281709-8
281709-8
TE Connectivity / AMP Brand
PLUG HE13 IDC 90 8 P AWG 24
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HE13 IDC 90 8 P AWG 24
Search Keywords: 2817098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281709-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,360
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.181
250
$1.056
500
$1.032
1,000
$1.010
2,500
$0.990
5,000
$0.928
7,500
$0.923
10,000 +
$0.877
Click for Quote
Log in
to unlock special pricing