- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281699-4
TE Connectivity / AMP Brand
281699-4
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281699-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C