- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281698-6
281698-6
TE Connectivity / AMP Brand
HEADER HE14 RA 6 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER HE14 RA 6 P
Product Highlights:
- Header
- Number of Positions = 6
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2816986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281698-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
You may purchase all in-stock quantity of 75
Stock lot only:
75
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.0475
150
$0.9523
250
$0.9499
500
$0.9476
1,000
$0.9452
2,000
$0.5817
3,000
$0.4605
4,000 +
$0.4513
Click for Quote
Log in
to unlock special pricing