Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281698-5

HEADER HE14 RA 5 P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HEADER HE14 RA 5 P
Product Highlights:
  • Header
  • Number of Positions = 5
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 2816985
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281698-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 281698-5 RoHS compliant?
Yes, 281698-5 is RoHS compliant.
What is the lead time for 281698-5?
The standard lead time for 281698-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.815
250
$0.698
500
$0.658
1,000
$0.620
2,000
$0.593
3,000
$0.581
4,000 +
$0.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!