- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281698-2
281698-2
TE Connectivity / AMP Brand
HEADER HE14 RA 2 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE14 RA 2 P
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 2
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 2816982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281698-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.6314
4,000
$0.3885
6,000
$0.3076
8,000 +
$0.3014
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments