- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281696-8
281696-8
TE Connectivity / AMP Brand
HEADER HE13 STRAIGHT 8 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEADER HE13 STRAIGHT 8 P
Product Highlights:
- Header
- Number of Positions = 8
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2816968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281696-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
35
$4.30
100
$4.29
250
$4.28
625
$4.27
1,250
$2.26
1,875
$1.59
2,500 +
$1.56
Click for Quote
Log in
to unlock special pricing