- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281696-6
281696-6
TE Connectivity / AMP Brand
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Product Highlights:
- Header
- Number of Positions = 6
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2816966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281696-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,191
Can Ship immediately
You may purchase all in-stock quantity of 6,191
Stock lot only:
6191
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.9108
8,000 +
$0.8280
Click for Quote
Log in
to unlock special pricing