- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281696-5
281696-5
TE Connectivity / AMP Brand
HEADER HE13 STRAIGHT 5 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEADER HE13 STRAIGHT 5 P
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 2816965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281696-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
16 Weeks
can ship
8/28/26
Tariffs may apply for U.S. shipments