- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281696-4
281696-4
TE Connectivity / AMP Brand
HEADER HE13 STRAIGHT 4 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE13 STRAIGHT 4 P
Product Highlights:
- Header
- Number of Positions = 4
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2816964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281696-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.7482
50
$0.6802
250
$0.6269
500
$0.6040
2,000
$0.5581
4,000
$0.5352
6,000
$0.4973
8,000
$0.4882
16,000 +
$0.4451
Click for Quote
Log in
to unlock special pricing