Image is representational - see mfr. specs

HEADER HE14 STRAIGHT 8 P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HEADER HE14 STRAIGHT 8 P
Product Highlights:
  • Header
  • Number of Positions = 8
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 2816958
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    281695-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,857
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$2.619
250
$2.613
500
$2.606
1,000
$2.600
2,000
$1.376
3,000
$0.969
4,000 +
$0.949
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!