- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281695-4
281695-4
TE Connectivity / AMP Brand
HEADER HE14 STRAIGHT 4 P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE14 STRAIGHT 4 P
Product Highlights:
- Header
- Number of Positions = 4
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2816954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281695-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,781
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.772
250
$0.648
2,000
$0.559
4,000
$0.549
6,000
$0.546
8,000
$0.543
10,000
$0.541
16,000 +
$0.538
Click for Quote
Log in
to unlock special pricing