- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281695-3
281695-3
TE Connectivity / AMP Brand
HEADER HE14 STRAIGHT 3 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE14 STRAIGHT 3 P
Product Highlights:
- Header
- Number of Positions = 3
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2816953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281695-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,282
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.9220
250
$0.9197
500
$0.9174
1,000
$0.9151
2,000
$0.5632
3,000
$0.4458
4,000 +
$0.4369
Click for Quote
Log in
to unlock special pricing