- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281695-2
281695-2
TE Connectivity / AMP Brand
HEADER HE14 STRAIGHT 2 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE14 STRAIGHT 2 P
Product Highlights:
- Header
- Number of Positions = 2
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2816952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281695-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,500
$0.9106
3,000
$0.5604
4,500
$0.4436
6,000 +
$0.4347
Click for Quote
Log in
to unlock special pricing