- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 281623-2
281623-2
TE Connectivity / AMP Brand
MAG-MATE TERMINALS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE TERMINALS
Product Highlights:
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In
- Brass Material
- Tab Series
- Lead Wire Range = .30 - .80 mm²
Search Keywords: 2816232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281623-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Crimp Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494,900
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5,000
$0.1651
10,000
$0.1016
15,000
$0.0805
20,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing