- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 281556-2
281556-2
TE Connectivity / AMP Brand
20AWG MOD 2 CRIMP TIN PLATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
20AWG MOD 2 CRIMP TIN PLATE
Search Keywords: 2815562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281556-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,035
Ships today, if you order in
Minimum Order Quantity:
5000
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0916
7,500
$0.0883
20,000
$0.0850
40,000
$0.0809
60,000
$0.0786
100,000
$0.0756
160,000
$0.0754
260,000 +
$0.0752
Click for Quote
Log in
to unlock special pricing