- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 281423-1
281423-1
TE Connectivity / AMP Brand
MODU I REC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MODU I REC.
Product Highlights:
- Contact
- High Applied Pressure
- Packaging Method = Strip
- Tin (30) Contact Mating Area Plating Material
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 2814231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281423-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,500
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0677
10,000
$0.0672
25,000
$0.0659
50,000
$0.0593
100,000
$0.0551
150,000
$0.0550
250,000 +
$0.0548
Click for Quote
Log in
to unlock special pricing