- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281336-1
281336-1
TE Connectivity / AMP Brand
MODU II SGL ROW 12P REC.ASSY, TIN, HMT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MODU II SGL ROW 12P REC.ASSY, TIN, HMT
Product Highlights:
- Connector
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Mod II
- 12 Positions
Search Keywords: 2813361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281336-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
289
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
50
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$4.47
108
$4.46
270
$4.44
540
$2.73
810
$2.16
1,080 +
$2.12
Click for Quote
Log in
to unlock special pricing