- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281279-2
Available Replacements
TE Connectivity / AMP Brand
281279-2
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 2812792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281279-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 281279-2 discontinued?
Yes, 281279-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 281279-2?
The recommended replacement for 281279-2 is 5103310-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 281279-2 RoHS compliant?
Yes, 281279-2 is RoHS compliant.
What is the lead time for 281279-2?
The standard lead time for 281279-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.