- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281278-1
TE Connectivity / AMP Brand
281278-1
Conn Shrouded Header PIN 50 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
- 50 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281278-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.