Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281274-2

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 2812742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281274-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281274-2 discontinued?
Yes, 281274-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 281274-2 RoHS compliant?
Yes, 281274-2 is RoHS compliant.
What is the lead time for 281274-2?
The standard lead time for 281274-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,709
Can Ship immediately
Minimum Order Quantity:
60
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.16
400
$1.12
2,000
$1.08
4,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!