- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281274-1
TE Connectivity / AMP Brand
281274-1
Conn Shrouded Header PIN 20 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 20
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.