Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281273-2

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 2812732
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    281273-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281273-2 discontinued?
Yes, 281273-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 281273-2 RoHS compliant?
Yes, 281273-2 is RoHS compliant.
What is the lead time for 281273-2?
The standard lead time for 281273-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,395
Can Ship immediately
Minimum Order Quantity:
68
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
68
$1.030
450
$0.982
2,000 +
$0.939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!