Available Replacements
RECOMMENDED REPLACEMENT
5103309-1
5103309-1

TE Connectivity / AMP Brand

In Stock: 436

Minimum Order: 125

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • 10 Positions
Search Keywords: 2812711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    281271-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!