- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 281091-2
281091-2
TE Connectivity / AMP Brand
FF 375 REC 6-10MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 375 REC 6-10MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 9.53 x 1.19 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 2810912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281091-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Wire Size:10 – 7 AWG, 6 – 10 mm²
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,002
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.4099
3,000
$0.4059
5,000
$0.3678
8,000
$0.3669
10,000
$0.3502
15,000
$0.3493
25,000
$0.3485
50,000 +
$0.3476
Click for Quote
Log in
to unlock special pricing