- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281019-2
281019-2
TE Connectivity / AMP Brand
2X18P MODU II SHRD HDR, ST, 0.38AU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X18P MODU II SHRD HDR, ST, 0.38AU
Search Keywords: 2810192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281019-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,299
Can Ship immediately
Minimum Order Quantity:
25
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$2.70
300
$2.58
600
$2.48
2,000
$2.39
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing