- Home ›
- All Products›
- 280924
280924
TE Connectivity / AMP Brand
FF 250 & 375 TAB HSG 2P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 & 375 TAB HSG 2P NYLON NAT
Search Keywords: 280924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Packaging Method:Carton
-
Sealable:No
-
Number of Positions:2
-
Housing Material:Polyamide
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Packaging Quantity:1200
-
Primary Product Color:Natural
-
Contact Mating Retention:With
-
Terminal Type:Tab
-
Centerline (Pitch):.48 in, 12.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.75 in, 44.5 mm
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
900
$0.7476
1,800
$0.4601
2,700
$0.3642
3,600 +
$0.3569
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments