- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280919-2
TE Connectivity / AMP Brand
280919-2
FF 187 REC 0.5-1.5MM2 TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 187 REC 0.5-1.5MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
- Receptacle Style = Straight
Search Keywords: 2809192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280919-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:3.84 mm²
-
Stud Size:N/A
-
Wire Size:15-20 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Frequently Asked Questions
Is 280919-2 RoHS compliant?
Yes, 280919-2 is RoHS compliant.
What is the lead time for 280919-2?
The standard lead time for 280919-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,987
Ships today, if you order in
Minimum Order Quantity:
5000
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0778
8,000
$0.0776
16,000
$0.0756
32,000
$0.0736
56,000
$0.0586
104,000
$0.0563
152,000
$0.0561
256,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT