Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280756-2

Quick Disconnect Terminal - FASTON 375 Series - Female Quick Disconnect - 9.53mm x 1.22mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - FASTON 375 Series - Female Quick Disconnect - 9.53mm x 1.22mm.
Product Highlights:
  • Receptacle
  • Tab Fit = 9.53 x 1.22 mm
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 3.80-5.10 [.150-.201] mm [in]
  • Receptacle Style = Straight
Search Keywords: 2807562
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280756-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280756-2 RoHS compliant?
Yes, 280756-2 is RoHS compliant.
What is the lead time for 280756-2?
The standard lead time for 280756-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2868
4,000
$0.2839
6,000
$0.2810
8,000
$0.2803
10,000
$0.2796
26,000
$0.2761
50,000 +
$0.2725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!