Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280755-4

Quick Disconnect Terminal - Female - 0.375" (9.53mm) Tab Width - 0.048" (1.22mm) Tab Thickness - 7 to 10 AWG - Non-Insulated - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Female - 0.375" (9.53mm) Tab Width - 0.048" (1.22mm) Tab Thickness - 7 to 10 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Receptacle
  • Tab Fit = 9.53 x 1.22 mm
  • Wire Range = 5.00-10.00² [10-7] mm [AWG]
  • Insulation Diameter = 5.10-7.00 [.201-.276] mm [in]
  • Receptacle Style = Straight
Search Keywords: 2807554
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280755-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280755-4 RoHS compliant?
Yes, 280755-4 is RoHS compliant.
What is the lead time for 280755-4?
The standard lead time for 280755-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,007
Can Ship immediately
On Order:
24,000   can ship 12/21/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
11250
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3655
2,500
$0.3556
5,000
$0.3454
7,500
$0.3429
11,250
$0.3385
22,500
$0.3358
33,750
$0.3350
45,000 +
$0.3195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!