- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280755-2
TE Connectivity / AMP Brand
280755-2
FF 375 REC 6-10MM2 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 9.53 x 1.22 mm
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
- Insulation Diameter = 5.10-7.00 [.201-.276] mm [in]
- Receptacle Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280755-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:11.61 mm²
-
Stud Size:N/A
-
Wire Size:7-10 AWG
-
Color:N/R
-
Operating Temperature:N/A