- Home ›
- All Products›
- 280709-2
280709-2
TE Connectivity / AMP Brand
AMP MODU 2 CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MODU 2 CONT
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.27 mm
Search Keywords: 2807092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280709-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Mating Area Plating Material Thickness:.8 µm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:20000
-
Contact Current Rating (Max):3 A
-
Applied Pressure:Standard
-
Contact Base Material:Phosphor Bronze
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Insulation Support:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Thickness:.8 µm
-
Wire Size:30 – 28 AWG, 100.5 – 159.8 CMA, .05 – .09 mm²
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10,000
$0.1071
20,000
$0.0659
30,000
$0.0522
40,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing