Available Replacements
Alternative Packaging
182206-2 182206-2 TE Connectivity / AMP Brand
182206-2

TE Connectivity / AMP Brand

In Stock: 179,465

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280708-2

MOD 2 CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOD 2 CONTACT
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .89 - 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 2807082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280708-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280708-2 RoHS compliant?
Yes, 280708-2 is RoHS compliant.
What is the lead time for 280708-2?
The standard lead time for 280708-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 353,631
Can Ship immediately
Minimum Order Quantity:
5000
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0600
7,500
$0.0599
20,000
$0.0592
40,000
$0.0591
60,000
$0.0589
100,000
$0.0588
160,000
$0.0586
260,000 +
$0.0585
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!