- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 280708-1
280708-1
TE Connectivity / AMP Brand
AMPMODU TERMINALS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU TERMINALS
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = .89 - 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 2807081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280708-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10,000
$0.2533
20,000
$0.1341
30,000
$0.0944
40,000 +
$0.0925
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging