- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 280702-1
280702-1
TE Connectivity / AMP Brand
AMPMODU CONT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU CONT.
Product Highlights:
- Contact
- High Applied Pressure
- Packaging Method = Strip
- Tin (30) Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 2807021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280702-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220,000
Can Ship immediately
Manufacturer Stock:
40,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5,000
$0.0426
10,000
$0.0421
25,000
$0.0415
50,000
$0.0377
100,000
$0.0346
150,000
$0.0344
250,000
$0.0341
500,000 +
$0.0313
Click for Quote
Log in
to unlock special pricing