Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

280640

MOD II HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD II HSG
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 24
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 280640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 280640
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: Pin
Termination Method: Crimp
Number of Contacts: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 280640 RoHS compliant?
Yes, 280640 is RoHS compliant.
What is the lead time for 280640?
The standard lead time for 280640 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
38 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!