- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280637
280637
TE Connectivity / AMP Brand
4POS DBL PIN HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4POS DBL PIN HSG
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 280637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,339
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$0.8144
250
$0.7286
500
$0.7119
1,000
$0.6967
3,000
$0.6828
5,000
$0.5690
8,000
$0.5532
10,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing