- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280633
280633
TE Connectivity / AMP Brand
AMPMODU II COSI PIN HSG, SGL ROW, 10 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMPMODU II COSI PIN HSG, SGL ROW, 10 POS
Product Highlights:
- Connector
- Housing
- Connector Style = Plug
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 280633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,850
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
60
$2.000
250
$1.995
500
$1.990
750
$1.985
1,500
$1.222
2,250
$0.967
3,000 +
$0.948
Click for Quote
Log in
to unlock special pricing