- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280630
TE Connectivity / AMP Brand
280630
AMPMODU II COSI PIN HSG, SGL ROW, 6 POS.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Not Preloaded
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Single
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C