- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280629
280629
TE Connectivity / AMP Brand
AMPMODU II COSI PIN HSG, SGL ROW, 4 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II COSI PIN HSG, SGL ROW, 4 POS.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 280629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,885
Can Ship immediately
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
25
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$0.8629
250
$0.7650
500
$0.7355
1,000
$0.7060
3,000
$0.6593
5,000
$0.5378
8,000
$0.5104
10,000 +
$0.4491
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT