- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 280621-2
280621-2
TE Connectivity / AMP Brand
MOD I CONT STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MOD I CONT STRIP
Product Highlights:
- Contact
- Standard Applied Pressure
- Packaging Method = Strip
- Gold (16) over Nickel (31) Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 2806212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280621-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2,500
$0.5518
5,000
$0.3396
7,500
$0.2688
10,000 +
$0.2635
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments