- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280618-1
280618-1
TE Connectivity / AMP Brand
08P MOD 1 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
08P MOD 1 ASSY
Product Highlights:
- Header
- Right Angle Mount Angle
- Tin (150) Contact Mating Area Plating Material
- Not Keyed
- Number of Positions = 8
Search Keywords: 2806181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,882
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
250
$3.62
500
$3.61
688
$3.60
1,375
$1.91
2,063
$1.35
2,750 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments