- Home ›
- All Products›
- 280617-2
280617-2
TE Connectivity / AMP Brand
MOD I INCREMENTAL ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MOD I INCREMENTAL ASSY
Search Keywords: 2806172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280617-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Quantity:250
-
Number of Positions:6
-
Connector Profile:Standard
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:3.3 mm
-
Housing Material:Polycarbonate GF
-
Contact Base Material:Brass
-
Mating Alignment:With
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material:Tin
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Packaging Type:Carton
-
Mating Tab Width:.063 in, 1.6 mm
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Dielectric Withstanding Voltage (Max):750 VACrms
-
PCB Thickness (Recommended):.06 in, 1.6 mm
-
Board-to-Board Configuration:Perpendicular
-
Primary Product Color:Green
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Length:.393 in, 10 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Rectangular Termination Post & Tail Thickness:.031 in, .8 mm
-
Rectangular Termination Post & Tail Width:.035 in, .9 mm
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Connector System:Board-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
375
$8.33
750
$4.41
1,125
$3.11
1,500 +
$3.04
Click for Quote
Log in
to unlock special pricing