- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280616-2
280616-2
TE Connectivity / AMP Brand
The 280616-2 is a 4-position, right-angle post support assembly with a 3.96 mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 280616-2 is a 4-position, right-angle post support assembly with a 3.96 mm pitch.
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Right Angle Mount Angle
- Gold (15) Contact Plating, Mating Area, Material
- Not Keyed
Search Keywords: 2806162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280616-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
625
$4.14
1,250
$2.19
1,875
$1.54
2,500 +
$1.51
Click for Quote
Log in
to unlock special pricing