- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280615-2
280615-2
TE Connectivity / AMP Brand
MOD I INCREMENTAL ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD I INCREMENTAL ASSY
Product Highlights:
- Header
- Right Angle Mount Angle
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Not Keyed
- Number of Positions = 2
Search Keywords: 2806152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280615-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173,417
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
46 Weeks
can ship
4/21/27