- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280614-1
280614-1
TE Connectivity / AMP Brand
12P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
12P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Product Highlights:
- Header
- Vertical Mount Angle
- Tin (150) Contact Mating Area Plating Material
- Not Keyed
- Number of Positions = 12
Search Keywords: 2806141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,538
Ships today, if you order in
Manufacturer Stock:
1,800
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
350
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
10
$3.66
100
$3.65
250
$3.64
350
$3.63
700
$2.24
1,050
$1.77
1,400 +
$1.74
Click for Quote
Log in
to unlock special pricing